- RS Stock No.:
- 198-2357
- Manufacturer:
- RS PRO
10 In stock for delivery within 2 working days
Added
Price 1 Pack of 5
€10.78
(exc. VAT)
€13.26
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 14 | €10.78 | €2.156 |
15 - 49 | €10.23 | €2.046 |
50 + | €9.73 | €1.946 |
*price indicative |
- RS Stock No.:
- 198-2357
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Optical Fibre Support Base
An adhesive backed support base with four radial arms designed to position and orientate fibre optic cable loops. A hole in each arm will accept clips and saddles available separately in various sizes. The base can be stuck to any convenient surface within fibre panels, providing a versatile and simple solution to cable management.,For suitable clips and saddles see Stock no. 479-598 (typical of range)
Specifications
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Support Base |
Affixing Method | Screw |
Material | Nylon 66 |
Colour | Natural |
Length | 102.6mm |
Width | 9 mm |
Depth | 7.6mm |
Dimensions [L x W x D] | 102.6 x 9 x 7.6mm |