- RS Stock No.:
- 198-4654
- Mfr. Part No.:
- 151-02060 GLEC1-2J-7-PA11W-BK
- Manufacturer:
- HellermannTyton
Temporarily out of stock - back order for despatch when stock is available
Added
Price 1 Pack of 100
€128.69
(exc. VAT)
€158.29
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €128.69 | €1.287 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 198-4654
- Mfr. Part No.:
- 151-02060 GLEC1-2J-7-PA11W-BK
- Manufacturer:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Hellermann Tyton's 151-02060 is a edge-Clip is a fixing accessory with excellent work efficiency, just by clipping it to the edge of base frames or solar panels. these clips are mainly used for wiring construction around solar panels and outdoor galvanized steel plates.
Push and click closure for fixing 1 or 2 cables.
Bundle diameter is ranges upto 6.4 to 7.1mm.
It is ideal for use where holes are not acceptable.
It is made of PA11, same as GalvaLok cable ties, GalvaLok Edge-Clip has excellent It has salt corrosion resistance and insulation resistance.
Bundle diameter is ranges upto 6.4 to 7.1mm.
It is ideal for use where holes are not acceptable.
It is made of PA11, same as GalvaLok cable ties, GalvaLok Edge-Clip has excellent It has salt corrosion resistance and insulation resistance.
Specifications
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Cable Clip |
Maximum Bundle Diameter | 7.1mm |
Affixing Method | Surface Mount |
Material | PA 11 |
Colour | Black |
- RS Stock No.:
- 198-4654
- Mfr. Part No.:
- 151-02060 GLEC1-2J-7-PA11W-BK
- Manufacturer:
- HellermannTyton