HellermannTyton Black Nylon Clip
- RS Stock No.:
- 215-9012
- Mfr. Part No.:
- 151-00429 EC42-PA66HIRHS-BK
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 500 units)**
€270.95
(exc. VAT)
€333.27
(inc. VAT)
Temporarily out of stock - back order for despatch 05-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Bag(s) | Per Bag | Per unit** |
---|---|---|
1 + | €270.95 | €0.542 |
**price indicative
- RS Stock No.:
- 215-9012
- Mfr. Part No.:
- 151-00429 EC42-PA66HIRHS-BK
- Manufacturer:
- HellermannTyton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | HellermannTyton | |
Cable Clip/Clamp Style | Clip | |
Material | Nylon 66 | |
Colour | Black | |
Select all | ||
---|---|---|
Manufacturer HellermannTyton | ||
Cable Clip/Clamp Style Clip | ||
Material Nylon 66 | ||
Colour Black | ||
Related links
- HellermannTyton Black Nylon Clip
- HellermannTyton Black Nylon Clip, 41.5mm Max. Bundle
- HellermannTyton Black Nylon Clip, 22mm Max. Bundle
- HellermannTyton Black Nylon Clip, 28mm Max. Bundle
- HellermannTyton Black Nylon Clip, 20mm Max. Bundle
- HellermannTyton Black Nylon Clip, 13mm Max. Bundle
- HellermannTyton Black Nylon Adjustable Clip
- HellermannTyton Black Nylon Clip, 50.8mm Max. Bundle