Wurth Elektronik Silver Cable Tie, 10 x 6 x 3mm Max. Bundle
- RS Stock No.:
- 230-1804
- Mfr. Part No.:
- 5331006030
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Price Each (On a Tape of 10)**
€0.442
(exc. VAT)
€0.544
(inc. VAT)
Temporarily out of stock - back order for despatch 22-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tape** |
---|---|---|
10 - 40 | €0.442 | €4.42 |
50 - 190 | €0.413 | €4.13 |
200 - 490 | €0.395 | €3.95 |
500 + | €0.365 | €3.65 |
**price indicative
- RS Stock No.:
- 230-1804
- Mfr. Part No.:
- 5331006030
- Manufacturer:
- Wurth Elektronik
Related links
- Wurth Elektronik Silver Cable Tie, 10 x 6 x 3mm Max. Bundle
- Wurth Elektronik Natural Nylon Cable Clip, 3mm Max. Bundle
- HellermannTyton Natural Nylon Screw Clip, 3mm Max. Bundle
- HellermannTyton Natural Nylon Cable Clip, 3mm Max. Bundle
- HellermannTyton Black Polyamide Bundling Clip, 3mm Max. Bundle
- TFBS4711-TR1 Vishay 900nm 24 ° IrDA 1m Range 1.9 x 6 x 3mm
- HellermannTyton Cable Tie 200mm x 12.5 mm PE (Hook), Pk-10
- SES Sterling Black PA 12 Cable Tie, 43mm Max. Bundle