- RS Stock No.:
- 266-2297
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 07-08-2024, delivery within 2 working days
Price 1 Pack of 20
€6.34
(exc. VAT)
€7.80
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | €6.34 | €0.317 |
*price indicative
- RS Stock No.:
- 266-2297
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The RS Pro dual channel desk tidy cable holder have dual channel to organise cables, this cable tidy keeps your cable in one place and it has an adhesive pad that will stick firmly to most surfaces but at the same time is easy to remove.
Suits any cable
Specifications
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Clip |
Maximum Bundle Diameter | 5mm |
Affixing Method | Self Adhesive |
Material | PVC |
Colour | Yellow |
Length | 30mm |
Width | 30 mm |
Depth | 15mm |
Self Adhesive | Yes |
Dimensions [L x W x D] | 30 x 30 x 15mm |