Bosch Rexroth Grey Cable Clip
- RS Stock No.:
- 279-7637
- Mfr. Part No.:
- 3842552266
- Manufacturer:
- Bosch Rexroth
Price 1 Pack of 10**
€28.51
(exc. VAT)
€35.07
(inc. VAT)
Temporarily out of stock - back order for despatch 01-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €28.51 | €2.851 |
**price indicative
Related links
- Bosch Rexroth Grey Cable Clip, 120mm Max. Bundle
- Bosch Rexroth Grey Cable Clip
- Bosch Rexroth Grey Cable Clip, 60mm Max. Bundle
- Bosch Rexroth Grey Cable Clip, 20mm Max. Bundle
- Bosch Rexroth Grey Cable Clip, 80mm Max. Bundle
- Bosch Rexroth Grey Steel Clamp Style
- Legrand Grey Cable Clip, 12mm Max. Bundle
- Legrand Grey Cable Clip, 14mm Max. Bundle