- RS Stock No.:
- 501-4509
- Mfr. Part No.:
- 151-15800 FKH80A-PA66HIR-BK
- Manufacturer:
- HellermannTyton
6 In stock for delivery within 2 working days
Added
Price 1 Bag of 100
€300.56
(exc. VAT)
€369.69
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 14 | €300.56 | €3.006 |
15 - 49 | €285.53 | €2.855 |
50 + | €270.51 | €2.705 |
*price indicative |
- RS Stock No.:
- 501-4509
- Mfr. Part No.:
- 151-15800 FKH80A-PA66HIR-BK
- Manufacturer:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
FKH flat cable bracket
Self-adhesive cable bracket
Clip lock
Gentle cable routing thanks to rounded edges and flexible wings
Clip lock
Gentle cable routing thanks to rounded edges and flexible wings
Approvals
UL94 HB
Specifications
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Flat Cable Clamp |
Affixing Method | Self Adhesive |
Material | Nylon 66 |
Colour | Black |
Length | 86mm |
Width | 25 mm |
Fire Behaviour | Self-extinguishing |
Self Adhesive | Yes |
Dimensions [L x W x D] | 86 x 25mm |
Series | FKH |