- RS Stock No.:
- 513-6255
- Mfr. Part No.:
- SBS25B
- Manufacturer:
- Schneider Electric
31 In stock for delivery within 2 working days
Added
Price 1 Pack of 10
€14.63
(exc. VAT)
€17.99
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 9 | €14.63 | €1.463 |
10 - 49 | €13.92 | €1.392 |
50 + | €13.16 | €1.316 |
*price indicative |
- RS Stock No.:
- 513-6255
- Mfr. Part No.:
- SBS25B
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Accessories
Couplers - PVC straight couplers for joining lengths of conduit
Adapters - supplied with PVC locknuts (male) or bushes (female) which enable conduit to be terminated at a panel or bulkhead
Saddles - space bar saddles moulded in rigid PVC complete with fixing screws
Surface Mount Boxes - various configurations, 32mm depth suitable for mounting socket and switch faceplates. Boxes are non-brittle for ease of drilling and come with knockouts to allow conduit entry.
Adapters - supplied with PVC locknuts (male) or bushes (female) which enable conduit to be terminated at a panel or bulkhead
Saddles - space bar saddles moulded in rigid PVC complete with fixing screws
Surface Mount Boxes - various configurations, 32mm depth suitable for mounting socket and switch faceplates. Boxes are non-brittle for ease of drilling and come with knockouts to allow conduit entry.
Specifications
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Saddle Clamp |
Maximum Bundle Diameter | 25mm |
Affixing Method | Screw |
Material | PVC |
Colour | Black |
Depth | 32mm |