JAE Black Cable Clamp, 7.9mm Max. Bundle
- RS Stock No.:
- 546-9959
- Mfr. Part No.:
- N/MS3057-4A
- Manufacturer:
- JAE
Bulk discount available
Price Each**
€8.77
(exc. VAT)
€10.79
(inc. VAT)
82 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 24 | €8.77 |
25 + | €7.67 |
**price indicative
- RS Stock No.:
- 546-9959
- Mfr. Part No.:
- N/MS3057-4A
- Manufacturer:
- JAE
Related links
- JAE Black Cable Clamp, 14.3mm Max. Bundle
- JAE Black Cable Clamp, 11.1mm Max. Bundle
- JAE Black Cable Clamp, 19mm Max. Bundle
- JAE Black Cable Clamp, 15.9mm Max. Bundle
- JAE Black Aluminium Alloy Cable Clamp, 23.8mm Max. Bundle
- Essentra Natural Nylon Cable Clamp, 7.9mm Max. Bundle
- ABB Black Nylon Cable Clamp, 7.9mm Max. Bundle
- Plica White Nylon C-clamp, 7.9mm Max. Bundle