HellermannTyton Black Polyamide Cable Clip, 20mm Max. Bundle
- RS Stock No.:
- 742-4267
- Mfr. Part No.:
- 151-00831 RB20-PA66HIRHS-BK
- Manufacturer:
- HellermannTyton
Bulk discount available
Price 1 Bag of 100
€55.07
(exc. VAT)
€67.74
(inc. VAT)
19 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Bag(s) | Per Bag | Per unit** |
---|---|---|
1 - 14 | €55.07 | €0.551 |
15 - 49 | €52.33 | €0.523 |
50 + | €49.57 | €0.496 |
**price indicative
- RS Stock No.:
- 742-4267
- Mfr. Part No.:
- 151-00831 RB20-PA66HIRHS-BK
- Manufacturer:
- HellermannTyton
Related links
- HellermannTyton Black Nylon Clip, 20mm Max. Bundle
- HellermannTyton Black Polyamide Fixing Clip, 20mm Max. Bundle
- HellermannTyton Black Polyacetal D Clip, 20mm Max. Bundle
- HellermannTyton Black Nylon Cable Clip, 7.6mm Max. Bundle
- HellermannTyton Black Polyamide Harness Clip, 10.29mm Max. Bundle
- HellermannTyton Black Nylon Flat Ribbon Clip, 50mm Max. Bundle
- HellermannTyton Black Polyamide Bundling Clip, 3mm Max. Bundle
- HellermannTyton Black Polyamide 6 Clip, 29mm Max. Bundle