- RS Stock No.:
- 321-900
- Mfr. Part No.:
- ALWD-M329
- Manufacturer:
- PMA
Discontinued product
- RS Stock No.:
- 321-900
- Mfr. Part No.:
- ALWD-M329
- Manufacturer:
- PMA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
IP66 90° Elbow Fittings
A range of fittings suitable for use with PMA Ecoflex, PMA Smart Line and PMAFLEX conduits
One-piece – ready for installation
Simple push-in installation
Re-opening only possible with a screwdriver
Integrated sealing lip in thread flange
Good pull-out strength
IP66 Static, IP54 Dynamic
Self-extinguishing, free from halogens and cadmium
Simple push-in installation
Re-opening only possible with a screwdriver
Integrated sealing lip in thread flange
Good pull-out strength
IP66 Static, IP54 Dynamic
Self-extinguishing, free from halogens and cadmium
Specifications
Attribute | Value |
---|---|
Nominal Size | 32mm |
Fitting Type | 90° Elbow |
Thread Size | M32 |
Material | PA 6 |
Colour | Black |
IP Rating | IP66 |
Finish | Black |