- RS Stock No.:
- 707-9407
- Mfr. Part No.:
- 166-32304 LTS25-SMC-M25-NPB/PA6/PS-SR
- Manufacturer:
- HellermannTyton
Discontinued product
- RS Stock No.:
- 707-9407
- Mfr. Part No.:
- 166-32304 LTS25-SMC-M25-NPB/PA6/PS-SR
- Manufacturer:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LTS-SMC Swivel Compression Fitting, IP68
HelaGuard external thread, nickel plated brass fitting which fulfils IP66, IP67 and IP68.
Multi-part compression fitting including elastomeric seal
The external thread swivels about the main body even after tightening
Halogen free and RoHS compliant
The external thread swivels about the main body even after tightening
Halogen free and RoHS compliant
Specifications
Attribute | Value |
---|---|
Nominal Size | 25mm |
Fitting Type | Swivel |
Thread Size | M25 |
Material | Brass, PA 6 |
Colour | Silver |
IP Rating | IP68 |
Finish | Nickel Plated |
Series | Helaguard LTS-SMC |
Standards Met | RoHS Compliant |
- RS Stock No.:
- 707-9407
- Mfr. Part No.:
- 166-32304 LTS25-SMC-M25-NPB/PA6/PS-SR
- Manufacturer:
- HellermannTyton