- RS Stock No.:
- 182-3866
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 182-3866
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Carpet Floor Cable Cover
Organise cables with the RS PRO carpet cable cover. Simply cut the cable cover to the required length for cable management in offices. These cable strips have a hook & loop design, to organise trailing cables on closed-loop office carpet. By keeping cables organised and in place, appearance improves, with a trip hazard eliminated.
RS PRO have a great range of cable covers and protectors to suit any application. This RS PRO Cable Cover, is supplied as 3m lengths and can be scissor cut to size.
RS PRO have a great range of cable covers and protectors to suit any application. This RS PRO Cable Cover, is supplied as 3m lengths and can be scissor cut to size.
Features and Benefits:
• Lays flat
• Cover trailing cables in offices, closed loop office carpet only
• Supplied in a roll
• Easy to cut
• Leaves no adhesive residue
• Cover trailing cables in offices, closed loop office carpet only
• Supplied in a roll
• Easy to cut
• Leaves no adhesive residue
Typical Applications
Lays flat
Cover trailing cables in offices, closed loop office carpet only
Supplied in a roll
Easy to cut
Leaves no adhesive residue
Cover trailing cables in offices, closed loop office carpet only
Supplied in a roll
Easy to cut
Leaves no adhesive residue
Cable covers and cable protectors are important products for health and safety regulations, preventing cable trips. Carpet cable covers, manage trailing cables in offices, great for use under desks or around floor perimeters.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Length | 3m |
Width | 75 mm |
Colour | Black |