RS PRO 50 mm Red H-Shaped Link in Steel, 30 mm ID

Subtotal (1 unit)*

€11.76

(exc. VAT)

€14.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.76

*price indicative

RS Stock No.:
252-2838
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

H-Shaped Link

Inside Diameter

30mm

Sub Type

H link

Length

50mm

Width

30mm

Colour

Red

Material

Steel

Standards/Approvals

No

RoHS Status: Exempt

The RS Pro H link for speed bump provides safety and having a four pieces. It is made from steel and having a color of red.

Length is 50 mm

Width is 30 mm

Height is 12 mm

Related links