Cable Gland Adaptor, PG21 Exterior Thread, PG13.5 Interior Thread, Brass, 5200 Series
- RS Stock No.:
- 285-6080
- Distrelec Article No.:
- 300-27-483
- Mfr. Part No.:
- 52003860
- Manufacturer:
- Lapp
Temporarily out of stock - back order for despatch 11-09-2024, delivery within 2 working days
Price 1 Pack of 50
€173.16
(exc. VAT)
€212.99
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | €173.16 | €3.463 |
*price indicative
- RS Stock No.:
- 285-6080
- Distrelec Article No.:
- 300-27-483
- Mfr. Part No.:
- 52003860
- Manufacturer:
- Lapp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Lapp nickel-plated brass reducing ring with PG threads. It is used if threaded holes are already present on machines or equipment housings but are too large for the necessary glands.
Material Brass, nickel-plated
Specifications
Attribute | Value |
---|---|
Exterior Thread Size | PG21 |
Interior Thread Size | PG13.5 |
Material | Brass |
Type | Ring |
Series | 5200 |