Cable Gland Adaptor, M20 Exterior Thread, M12 Interior Thread, Brass, 5210 Series
- RS Stock No.:
- 285-6084
- Distrelec Article No.:
- 302-45-225
- Mfr. Part No.:
- 52104311
- Manufacturer:
- Lapp
Temporarily out of stock - back order for despatch 10-09-2024, delivery within 2 working days
Price 1 Pack of 100
€177.54
(exc. VAT)
€218.37
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | €177.54 | €1.775 |
*price indicative
- RS Stock No.:
- 285-6084
- Distrelec Article No.:
- 302-45-225
- Mfr. Part No.:
- 52104311
- Manufacturer:
- Lapp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Lapp SKINDICHT MR-M reducers enable the use of cable glands which outer thread is smaller than the already existing thread borings in machines, devices and housings.
Temperature range -60°C up to +200°C
Specifications
Attribute | Value |
---|---|
Exterior Thread Size | M20 |
Interior Thread Size | M12 |
Material | Brass |
Type | Ring |
Series | 5210 |