- RS Stock No.:
- 531-181
- Mfr. Part No.:
- G4107010
- Manufacturer:
- SIB
Temporarily out of stock - back order for despatch 28-05-2024, delivery within 2 working days
Added
Price Each (In a Box of 10)
€0.175
(exc. VAT)
€0.215
(inc. VAT)
Units | Per unit | Per Box* |
10 - 140 | €0.175 | €1.75 |
150 - 490 | €0.167 | €1.67 |
500 + | €0.157 | €1.57 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 531-181
- Mfr. Part No.:
- G4107010
- Manufacturer:
- SIB
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
PG thread plastic locknuts
For fitting of all types of grommets and cable glands onto panels or walls.
Standard wrench used for tightening.
PG thread.
Standard wrench used for tightening.
PG thread.
Specifications
Attribute | Value |
---|---|
Material | Fibreglass PA |
Thread Size | PG7 |
Colour | Grey |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +120°C |