Lapp Grey Flame Retardant, Halogen Free Polyamide Cable Gland Locknut, M32 Thread
- RS Stock No.:
- 817-2661
- Mfr. Part No.:
- 53119043
- Manufacturer:
- Lapp
179 In stock for delivery within 2 working days
Price 1 Pack of 5
€4.00
(exc. VAT)
€4.92
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 - 14 | €4.00 | €0.80 |
15 - 49 | €3.83 | €0.766 |
50 + | €3.70 | €0.74 |
*price indicative
- RS Stock No.:
- 817-2661
- Mfr. Part No.:
- 53119043
- Manufacturer:
- Lapp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Cable Gland Locknut, M32 Thread, Grey Polyamide Body - SKINTOP Series - 53119043
Need to attach a cable to equipment via a panel or surface? Choose this easy-to-install locknut from LAPP to get the job done in a flash. It simply screws onto an M32 cable gland to hold it firmly in place. The unit lets you to mount the gland onto threadless boreholes, ensuring the cable runs through securely and without strain. Use it with corresponding items from LAPP's SKINTOP series, such as a polyamide gland for cables between 9 and 21mm (362-0067).
Features & Benefits
• Polyamide material is reinforced with glass fibres for high wear resistance and reliable mechanical stability
• Wide operating temperature range between ‐20°C and +100°C for use in challenging conditions
• Wide operating temperature range between ‐20°C and +100°C for use in challenging conditions
Applications
• Factory automation
• Telecommunications installation
• Packaging plants
• Telecommunications installation
• Packaging plants
What tools do I need to install this locknut?
You can install this cable gland locknut with a spanner, so there's no need for any complex tools to tighten it.
Specifications
Attribute | Value |
---|---|
Material | Polyamide |
Thread Size | M32 |
Colour | Grey |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +100°C |
Fire Behaviour | Flame Retardant, Halogen Free |
For Use With | Polyamide Cable Glands |