- RS Stock No.:
- 174-7833
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 18-07-2024, delivery within 2 working days
Added
Price Each
€22.91
(exc. VAT)
€28.18
(inc. VAT)
Units | Per unit |
1 + | €22.91 |
- RS Stock No.:
- 174-7833
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
M12 x 1 mm male blanking plug
Blanking pug used typically for blanking off un-used distribution box ports
Dimensions - 15.4x14.8x14.8 mm
Locking system for corrugated conduits
Pack of 10 pieces
Dimensions - 15.4x14.8x14.8 mm
Locking system for corrugated conduits
Pack of 10 pieces
Specifications
Attribute | Value |
---|---|
Thread Size | M12 |
Plug Type | Blanking |
Diameter | 15.4mm |
Colour | Black |
IP Rating | IP65, IP67 |