Lapp Blanking Plug, PG16, Nickel Plated Brass, Threaded
- RS Stock No.:
- 243-9220
- Mfr. Part No.:
- 52003420
- Manufacturer:
- Lapp
Stock check temporarily unavailable - call for stock availability
Price 1 Pack of 5
€10.67
(exc. VAT)
€13.12
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 - 4 | €10.67 | €2.134 |
5 - 9 | €10.14 | €2.028 |
10 + | €9.60 | €1.92 |
*price indicative
- RS Stock No.:
- 243-9220
- Mfr. Part No.:
- 52003420
- Manufacturer:
- Lapp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Cable Gland Plug, Halogen-Free, Pack of 5 - SKINDICHT Series - 52003420
Close your equipment's spare electrical ports up with this cable gland plug from LAPP. By blocking an open cable gland, it provides an effective seal for your wiring in tough conditions. Fitting this product is as simple as screwing it into a threaded port without the need for complex tools. This plug has an IP54 rating, which means it shuts out limited amounts of dust and water splashes.
Features & Benefits
• Industry-standard PG16 thread for broad compatibility
• Halogen-free construction means it doesn't give off toxic fumes when heated
• Broad operating temperature range between -60°C and +200°C for use in demanding conditions
• Halogen-free construction means it doesn't give off toxic fumes when heated
• Broad operating temperature range between -60°C and +200°C for use in demanding conditions
Applications
• Food production
• Water treatment works
• Construction sites
• Water treatment works
• Construction sites
Can I use this blanking plug outdoors?
Yes, this product's nickel-plated brass body resists corrosion and UV radiation, so it's sure to stay strong in harsh outdoor conditions.
Specifications
Attribute | Value |
---|---|
Thread Size | PG16 |
Material | Nickel Plated Brass |
Plug Type | Blanking |
Threaded/Unthreaded | Threaded |
IP Rating | IP54 |
Series | 5200 |
Maximum Operating Temperature | +200°C |
For Use With | Cable Screw Gland |
Minimum Operating Temperature | -60°C |
Standards Met | CE |