Lapp Blanking Plug, M32, Nickel Plated Brass, 35mm Diameter, Threaded
- RS Stock No.:
- 406-9429
- Mfr. Part No.:
- 52103145
- Manufacturer:
- Lapp
97 In stock for delivery within 2 working days
Price 1 Pack of 10
€39.81
(exc. VAT)
€48.97
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 - 4 | €39.81 | €3.981 |
5 - 9 | €37.84 | €3.784 |
10 + | €35.83 | €3.583 |
*price indicative
- RS Stock No.:
- 406-9429
- Mfr. Part No.:
- 52103145
- Manufacturer:
- Lapp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Nickel-Plated Brass Plug, 35mm Diameter, M32 x 1.5 Thread - SKINDICHT Series - 52103145
Use this blanking plug from LAPP to close redundant pre-drilled holes. It seals gaps in panels and junction boxes to prevent air and moisture from entering your electrical setup. As it's made of nickel-plated brass, it's durable and resistant to corrosion, so you can rely on it in harsh environments. This material is also heat-resistant, meaning it won't deform in high-temperature environments. The plug's threaded design makes it easy to install with a simple screwdriver. You'll find it used in manufacturing industries, as well as in engineering workshops.
Features & Benefits
• Wide operating temperature range of -30°C to +100°C (with O-ring) for use in demanding conditions
• IP68 (ingress protection) rated to withstand dust and immersion in up to 1.5m of water for 30 minutes
• FKM (fluorocarbon rubber) O-rings to prevent dust and moisture entry into the enclosure
• IP68 (ingress protection) rated to withstand dust and immersion in up to 1.5m of water for 30 minutes
• FKM (fluorocarbon rubber) O-rings to prevent dust and moisture entry into the enclosure
Applications
• Machine and equipment manufacturing
• Electric motor fabrication
• Electric motor fabrication
Is this cable gland plug resistant to fire?
This cable gland's brass material is totally non-combustible, which means it won't catch fire and won't contribute to burning.
Specifications
Attribute | Value |
---|---|
Thread Size | M32 |
Material | Nickel Plated Brass |
Plug Type | Blanking |
Diameter | 35mm |
Threaded/Unthreaded | Threaded |
Colour | Black |
IP Rating | IP68 |
Maximum Operating Temperature | +100°C |
For Use With | Cable Screw Gland |
Minimum Operating Temperature | -30°C |
Standards Met | IEC |
Series | 5210 |