Lapp Blanking Plug, M50, Nickel Plated Brass, 59mm Diameter, Threaded
- RS Stock No.:
- 664-4552
- Mfr. Part No.:
- 52103163
- Manufacturer:
- Lapp
6 In stock for delivery within 2 working days
Price 1 Bag of 5
€151.08
(exc. VAT)
€185.83
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 - 4 | €151.08 | €30.216 |
5 - 9 | €143.48 | €28.696 |
10 + | €135.96 | €27.192 |
*price indicative
- RS Stock No.:
- 664-4552
- Mfr. Part No.:
- 52103163
- Manufacturer:
- Lapp
- COO (Country of Origin):
- DE
Skintop ATEX (Ex) Nickel Plated Brass Blanking Plugs - Metric
From Lapp, Skindicht BL-M ATEX blanking plug is used to close over pre-drilled threaded bore holes. If a cable opening in a panel, junction box or machine housing has become redundant, these blanking plugs can be used to seal the bore hole thread in accordance with EN 50262.
Complete with an o-ring, and with a robust nickel plated brass construction, these blind plugs have an excellent degree of environmental and mechanical impact protection. Not only that but they are ATEX approved, which means they are designed for use in environments where there is a risk of explosion.
Features and Benefits
• APEX Approved
• Cold Impact Resistance
• Corrosion Resistance
• Temaperature Resistance
• Robust Construction
• IP68 Protection to 5 Bar
• Operating Temperature Range -30°C to +90°C
• Metric Sizes
Applications
These blind plugs are ATEX approved to Equipment Group II / Category 2G+1D, and are often used in the following applications:
• Offshore and Marine Industries
• Chemical and Petrochemical Industries
• Construction
Environment
These blind plugs provide protection up to IP68, which means they have excellent protection against dust and particle ingress, and are watertight even in submersion up to 10 bars of pressure. This means they are suitable for use in harsh indoor environments, and for most outdoor applications.
Accessories
Lapp provide a handy cable gland wrench set to assist in cable gland removal.
• 458-3947 is a Spanner set for M12, M16, M20, M32 and M40 glands
Complete with an o-ring, and with a robust nickel plated brass construction, these blind plugs have an excellent degree of environmental and mechanical impact protection. Not only that but they are ATEX approved, which means they are designed for use in environments where there is a risk of explosion.
Features and Benefits
• APEX Approved
• Cold Impact Resistance
• Corrosion Resistance
• Temaperature Resistance
• Robust Construction
• IP68 Protection to 5 Bar
• Operating Temperature Range -30°C to +90°C
• Metric Sizes
Applications
These blind plugs are ATEX approved to Equipment Group II / Category 2G+1D, and are often used in the following applications:
• Offshore and Marine Industries
• Chemical and Petrochemical Industries
• Construction
Environment
These blind plugs provide protection up to IP68, which means they have excellent protection against dust and particle ingress, and are watertight even in submersion up to 10 bars of pressure. This means they are suitable for use in harsh indoor environments, and for most outdoor applications.
Accessories
Lapp provide a handy cable gland wrench set to assist in cable gland removal.
• 458-3947 is a Spanner set for M12, M16, M20, M32 and M40 glands
Certificate No.
IBExU 03 ATEX 1011
Standards
EN50262
Group and Category
II 2G/1D
Lapp 5210 Cable Gland, Nickel Plated Brass, IP68 - 52103163
This cable gland by Lapp is a versatile and reliable product designed for use in hazardous areas. With ATEX certification and an IP68 rating, it ensures high performance in challenging environments. Made of nickel-plated brass, this cable gland can withstand temperatures ranging from -30 °C to +90 °C, making it suitable for a variety of applications.
Features & Benefits
• Nickel-plated brass construction for durability and corrosion resistance
• Suitable for use with cables in hazardous areas
• ATEX certified for safe operation in potentially explosive atmospheres
• IP68 rating for protection against dust and water ingress
• Temperature range from -30°C to +90°C for versatility in various environments
• Suitable for use with cables in hazardous areas
• ATEX certified for safe operation in potentially explosive atmospheres
• IP68 rating for protection against dust and water ingress
• Temperature range from -30°C to +90°C for versatility in various environments
Applications
• Ideal for countering glands or through-holes on thin-walled housings
• Suitable for use with cable screw glands
• Can be used for applications across different industries
• Suitable for use with cable screw glands
• Can be used for applications across different industries
Can it withstand high temperatures?
This cable gland can operate effectively in temperatures ranging from -30°C to +90°C.
Is it suitable for use in hazardous areas?
Yes, it is ATEX certified for safe operation in potentially explosive atmospheres.
Will it provide protection against dust and water ingress?
With an IP68 rating, this cable gland offers excellent protection against dust and water ingress.
Attribute | Value |
---|---|
Thread Size | M50 |
Material | Nickel Plated Brass |
Plug Type | Blanking |
Diameter | 59mm |
Threaded/Unthreaded | Threaded |
Hazardous Area Certification | ATEX |
IP Rating | IP68 |
Minimum Operating Temperature | -30°C |
Standards Met | IEC |
For Use With | Cable Screw Gland |
Maximum Operating Temperature | +90°C |
Series | 5210 |