- RS Stock No.:
- 865-9782
- Manufacturer:
- RS PRO
5 Within 1 working day(s) (IE stock)
5 Within 2 working day(s) (EU stock)
Added
Price 1 Pack of 50
€14.67
(exc. VAT)
€18.04
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €14.67 | €0.293 |
*price indicative |
- RS Stock No.:
- 865-9782
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO Threaded Blanking Plug
These RS PRO blanking plugs are ideal for covering wiring outlets, as access holes in production and in general for blocking off holes in a wall or a panel. They can be widely used across a number of industries.
These RS PRO threaded type plugs are made from nylon 66, an extremely stiff plastic with high mechanical strength and a high resistance to both heat and certain chemicals. Due to these durable properties, these plugs are ideal for use in engineering.
RS PRO offer you a range of good quality plastic plugs with different diameter sizes as well as different diameter size holes. These plugs are lightweight and are available in either black or grey, depending upon your requirements.
These RS PRO threaded type plugs are made from nylon 66, an extremely stiff plastic with high mechanical strength and a high resistance to both heat and certain chemicals. Due to these durable properties, these plugs are ideal for use in engineering.
RS PRO offer you a range of good quality plastic plugs with different diameter sizes as well as different diameter size holes. These plugs are lightweight and are available in either black or grey, depending upon your requirements.
Features and Benefits
• Plugs available in black and grey plastic
• Durable nylon 66 material
• Excellent wear resistance
• Good electrical insulating properties
• Plugs available with different sized mm hole diameters
• Various plug thread sizes available in mm
• UL 94V-2 standards met
• Durable nylon 66 material
• Excellent wear resistance
• Good electrical insulating properties
• Plugs available with different sized mm hole diameters
• Various plug thread sizes available in mm
• UL 94V-2 standards met
Applications
These metric threaded plastic blanking plugs can be used in a variety of different applications such as:-
• Automotive
• Domestic
• Industrial
• Commercial
• Domestic
• Industrial
• Commercial
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Thread Size | M40 |
Hole Diameter | 39.9mm |
Material | Nylon 66 |
Plug Type | Blanking |
Diameter | 45.8mm |
Threaded/Unthreaded | Threaded |
Colour | Grey |
Series | 86597 |
Standards Met | UL 94V-2 |