Jacobs Perfect Series Stainless Steel Cable Gland, M12 Thread, 3mm min., 6mm max., IP68
- RS Stock No.:
- 288-4202
- Distrelec Article No.:
- 301-16-579
- Mfr. Part No.:
- 50.612ES
- Manufacturer:
- Jacobs
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-4202
- Distrelec Article No.:
- 301-16-579
- Mfr. Part No.:
- 50.612ES
- Manufacturer:
- Jacobs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jacobs | |
| Thread Size | M12 | |
| Maximum Cable Diameter | 6mm | |
| Minimum Cable Diameter | 3mm | |
| Material | Stainless Steel | |
| Series | Perfect | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand Jacobs | ||
Thread Size M12 | ||
Maximum Cable Diameter 6mm | ||
Minimum Cable Diameter 3mm | ||
Material Stainless Steel | ||
Series Perfect | ||
IP Rating IP68 | ||
- COO (Country of Origin):
- DE
The perfect cable gland from M50x1.5 with O-ring is an essential component for ensuring secure connections and protection in various industrial applications. With high-quality materials and a wide temperature range, this product offers reliable performance in demanding environments.
Stainless steel construction for durability and corrosion resistance
Integrated anchorage and protection against twisting for added security
Wide sealing and clamping range for versatile applications
Easy-to-install design for convenience
Temperature range of -20°C to +100°C for dynamic performance
Protection grade of IP68 and IP69K for reliable protection
Integrated anchorage and protection against twisting for added security
Wide sealing and clamping range for versatile applications
Easy-to-install design for convenience
Temperature range of -20°C to +100°C for dynamic performance
Protection grade of IP68 and IP69K for reliable protection