Jacobs Perfect Series Nickel Plated Brass Cable Gland, M50 Thread, 24mm min., 35mm max., IP68
- RS Stock No.:
- 288-4241
- Distrelec Article No.:
- 155-18-858
- Mfr. Part No.:
- 50.650M-EMV
- Manufacturer:
- Jacobs
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-4241
- Distrelec Article No.:
- 155-18-858
- Mfr. Part No.:
- 50.650M-EMV
- Manufacturer:
- Jacobs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jacobs | |
| Thread Size | M50 | |
| Maximum Cable Diameter | 35mm | |
| Minimum Cable Diameter | 24mm | |
| Material | Nickel Plated Brass | |
| Series | Perfect | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand Jacobs | ||
Thread Size M50 | ||
Maximum Cable Diameter 35mm | ||
Minimum Cable Diameter 24mm | ||
Material Nickel Plated Brass | ||
Series Perfect | ||
IP Rating IP68 | ||
- COO (Country of Origin):
- DE
The EMC Cable Gland has EMV threaded cable connections with excellent strain relief and gasket made from neoprene.
Fully insulated
Large clamping range
For shielded cable
ROHS compliant
Large clamping range
For shielded cable
ROHS compliant