Jacobs Perfect Series Silver Nickel Plated Brass Cable Gland, M63 Thread, 34 mm min., 42 mm max., IP69K
- RS Stock No.:
- 288-4242
- Distrelec Article No.:
- 155-18-795
- Mfr. Part No.:
- 50.663M1
- Manufacturer:
- Jacobs
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-4242
- Distrelec Article No.:
- 155-18-795
- Mfr. Part No.:
- 50.663M1
- Manufacturer:
- Jacobs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jacobs | |
| Thread Size | M63 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 42mm | |
| Minimum Cable Diameter | 34mm | |
| Material | Nickel Plated Brass | |
| Colour | Silver | |
| Series | Perfect | |
| IP Rating | IP69K | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Jacobs | ||
Thread Size M63 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 42mm | ||
Minimum Cable Diameter 34mm | ||
Material Nickel Plated Brass | ||
Colour Silver | ||
Series Perfect | ||
IP Rating IP69K | ||
Hazardous Area Certification NO | ||
Standards/Approvals No | ||
The cable gland offers threaded cable connections, featuring a neoprene gasket for reliable sealing and excellent strain relief. It's fully insulated for enhanced safety and has a large clamping range, ensuring versatility in accommodating various cable sizes and providing secure connections for diverse applications.
Short, metric threaded connection with O-ring
RoHS compliant
