Login / Register to access your benefits
Recently searched

    Kopex-EX C2 Series Metallic Brass Cable Gland Kit, M32 Thread, 22mm min., 28mm max., IP66, IP68

    Discontinued product
    RS Stock No.:
    813-4069
    Mfr. Part No.:
    EX06MLC2K-RS
    Manufacturer:
    Kopex-EX
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Kopex-EX

    Thread Size

    M32

    Maximum Cable Diameter

    28mm

    Minimum Cable Diameter

    22mm

    Material

    Brass

    Colour

    Metallic

    Series

    C2

    IP Rating

    IP66, IP68

    Locknut Included

    Yes

    Hazardous Area Certification

    ATEX

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    +100°C

    Number of Cores

    1

    Kit Includes

    Cable Gland, Locknuts, Shrouds, Earth Tags, Washers

    Operating Temperature Range

    -40 → +100 °C