Schneider Electric Grey EPDM Round
- RS Stock No.:
- 219-8831
- Mfr. Part No.:
- IMT36185
- Manufacturer:
- Schneider Electric
View all Cable Grommets
Temporarily out of stock - back order for despatch 02-06-2022, delivery within 2 working days
Price 1 Pack of 25
€452.08
(exc. VAT)
€556.06
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €452.08 | €18.083 |
*price indicative |
- RS Stock No.:
- 219-8831
- Mfr. Part No.:
- IMT36185
- Manufacturer:
- Schneider Electric
- COO (Country of Origin):
- RO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
Specifications
Attribute | Value |
Grommet Type | Round |
Minimum Panel Thickness | 50.7mm |
Minimum Cable Diameter | 26mm |
Maximum Cable Diameter | 35mm |
Material | EPDM |
Colour | Grey |