HellermannTyton Cable Tag for Large Cable Bundles And Wires
- RS Stock No.:
- 433-903
- Mfr. Part No.:
- 556-80513
- Manufacturer:
- HellermannTyton
Subtotal (1 reel of 1000 units)*
€497.05
(exc. VAT)
€611.37
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €497.05 | €0.497 |
*price indicative
- RS Stock No.:
- 433-903
- Mfr. Part No.:
- 556-80513
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Marker | |
| Accessory Type | Cable Tag | |
| For Use With | Large Cable Bundles And Wires | |
| Material | Polyurethane | |
| Standards/Approvals | SAE- AS81531, RoHS, UL 94 V0, ELV (Article 4- 2), MIL-STD-202G Method 215K | |
| Series | TAGPU | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Marker | ||
Accessory Type Cable Tag | ||
For Use With Large Cable Bundles And Wires | ||
Material Polyurethane | ||
Standards/Approvals SAE- AS81531, RoHS, UL 94 V0, ELV (Article 4- 2), MIL-STD-202G Method 215K | ||
Series TAGPU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The HellermannTyton Thermal transfer identification tag designed for large cable bundles and wires. Made from durable polyurethane (PUR), it offers high resistance to UV exposure, chemicals, and mechanical stress. The tag is formatted in a ladder-style design, allowing for easy application with cable ties.
Halogen Free
Good mechanical strength and highly flexible
RoHS compliant
Related links
- HellermannTyton Identification Tag for Large Cable Bundles And Wires
- HellermannTyton Cable Marker for Large Cable Bundles And Wires
- HellermannTyton Identification Tags for Cable Bundle for Large Cable Bundles And Wires
- Cable Markers
- HellermannTyton Self-Laminating Label for Cables and Wires
- Partex Marking Systems Dispenser for Markers MD-10 for Markers and Markers for Cables and Wires
- HellermannTyton Cutter for TT4030 TT4030DS
- HellermannTyton Perforator for TT4030DS TT4030
