HellermannTyton Identification Tags for Cable Bundle for Large Cable Bundles And Wires
- RS Stock No.:
- 433-907
- Mfr. Part No.:
- 556-80529
- Manufacturer:
- HellermannTyton
Subtotal (1 reel of 2000 units)*
€1,081.73
(exc. VAT)
€1,330.53
(inc. VAT)
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,081.73 | €0.541 |
*price indicative
- RS Stock No.:
- 433-907
- Mfr. Part No.:
- 556-80529
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Marker Accessory | |
| Accessory Type | Identification Tags for Cable Bundle | |
| For Use With | Large Cable Bundles And Wires | |
| Material | Polyurethane | |
| Standards/Approvals | DIN EN ISO 2811-2DIN 53504UL 94 V0 (3 mm)ISO 4589ELV (Article 4 - 2)ROHS MIL-STD-202G Method 215KSAE - AS81531 | |
| Series | TAGPU | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Marker Accessory | ||
Accessory Type Identification Tags for Cable Bundle | ||
For Use With Large Cable Bundles And Wires | ||
Material Polyurethane | ||
Standards/Approvals DIN EN ISO 2811-2DIN 53504UL 94 V0 (3 mm)ISO 4589ELV (Article 4 - 2)ROHS MIL-STD-202G Method 215KSAE - AS81531 | ||
Series TAGPU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The HellermannTyton Thermal transfer identification tag designed for large cable bundles and wires. Made from durable polyurethane (PUR), it offers high resistance to UV exposure, chemicals, and mechanical stress. The tag is formatted in a ladder-style design, allowing for easy application with cable ties.
Halogen Free
Good mechanical strength and highly flexible
RoHS compliant
