HellermannTyton Cable Marker for Large Cable Bundles And Wires
- RS Stock No.:
- 433-913
- Mfr. Part No.:
- 556-83013
- Manufacturer:
- HellermannTyton
Subtotal (1 reel of 2000 units)*
€1,701.92
(exc. VAT)
€2,093.36
(inc. VAT)
Temporarily out of stock
- Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,701.92 | €0.851 |
*price indicative
- RS Stock No.:
- 433-913
- Mfr. Part No.:
- 556-83013
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Marker Accessory | |
| Accessory Type | Cable Marker | |
| For Use With | Large Cable Bundles And Wires | |
| Material | Polyolefin | |
| Standards/Approvals | MIL-STD-202G Method 215K, ASTM E 162, ASTM 1354, ASTM E 662, SAE - AS81531, EN 45545-2 | |
| Series | TAGLF | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Marker Accessory | ||
Accessory Type Cable Marker | ||
For Use With Large Cable Bundles And Wires | ||
Material Polyolefin | ||
Standards/Approvals MIL-STD-202G Method 215K, ASTM E 162, ASTM 1354, ASTM E 662, SAE - AS81531, EN 45545-2 | ||
Series TAGLF | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The HellermannTyton Cable marker designed for mass transit applications, particularly in the railway industry. It features a low-smoke, low-toxicity material that ensures limited fire hazard, making it ideal for confined spaces. The ladder-style format allows for easy printing and application using cable ties, and it is compatible with thermal transfer and laser beam printing.
Halogen Free
Good mechanical strength and highly flexible
RoHS compliant
