HellermannTyton Identification Tags for Cable Bundle for Large Cable Bundles And Wires
- RS Stock No.:
- 440-585
- Mfr. Part No.:
- 556-80527
- Manufacturer:
- HellermannTyton
Subtotal (1 reel of 500 units)*
€282.38
(exc. VAT)
€347.33
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €282.38 | €0.565 |
*price indicative
- RS Stock No.:
- 440-585
- Mfr. Part No.:
- 556-80527
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Accessory Type | Identification Tags for Cable Bundle | |
| Product Type | Cable Marker Accessory | |
| For Use With | Large Cable Bundles And Wires | |
| Material | Polyurethane | |
| Standards/Approvals | SAE - AS81531, ELV (Article 4 - 2), RoHS, Flammability UL 94 V0 (3 mm), MIL-STD-202G Method 215K | |
| Series | TAGPU | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Accessory Type Identification Tags for Cable Bundle | ||
Product Type Cable Marker Accessory | ||
For Use With Large Cable Bundles And Wires | ||
Material Polyurethane | ||
Standards/Approvals SAE - AS81531, ELV (Article 4 - 2), RoHS, Flammability UL 94 V0 (3 mm), MIL-STD-202G Method 215K | ||
Series TAGPU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The HellermannTyton Thermal transfer identification tag designed for large cable bundles and wires. Made from durable polyurethane (PUR), it offers high resistance to UV exposure, chemicals, and mechanical stress. The tag is formatted in a ladder-style design, allowing for easy application with cable ties.
Halogen Free
Good mechanical strength and highly flexible
RoHS compliant
