HellermannTyton Self-Laminating Label for Cables and Wires
- RS Stock No.:
- 440-763
- Mfr. Part No.:
- 596-10896
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 1000 units)*
€420.92
(exc. VAT)
€517.73
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €420.92 | €0.421 |
*price indicative
- RS Stock No.:
- 440-763
- Mfr. Part No.:
- 596-10896
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Labels | |
| Accessory Type | Self-Laminating Label | |
| For Use With | Cables and Wires | |
| Material | Vinyl | |
| Standards/Approvals | ELV (Article 4- 2), UL (US), Yes, RoHS | |
| Series | TAG10TD2 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Labels | ||
Accessory Type Self-Laminating Label | ||
For Use With Cables and Wires | ||
Material Vinyl | ||
Standards/Approvals ELV (Article 4- 2), UL (US), Yes, RoHS | ||
Series TAG10TD2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The HellermannTyton Self-laminating labels are high-quality thermal transfer labels designed for wire and cable marking. They feature a white printable area with a transparent protective laminate, ensuring excellent resistance to humidity and mechanical abrasion. These labels are flexible, tear-resistant, and impact-resistant, making them ideal for industrial applications.
Rounded edge design gives additional bonding strength
RoHS compliant
Related links
- HellermannTyton Self-Laminating Label for Cables and Wires
- HellermannTyton Self-Laminating Label for Cables Pipes
- HellermannTyton Self-Laminating Label for Cables Wires
- HellermannTyton Self-Laminating Label for Pipes Cables
- HellermannTyton White Pack of 450 Per Pack
- Partex Marking Systems Dispenser for Markers MD-10 for Markers and Markers for Cables and Wires
- HellermannTyton White, Transparent Adhesive Self-Laminating Label Sheet
- HellermannTyton White, Transparent Stick Self-Laminating Label Sheet
