HellermannTyton Self-Laminating Label for Cables and Wires
- RS Stock No.:
- 440-766
- Mfr. Part No.:
- 596-03896
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 1000 units)*
€178.40
(exc. VAT)
€219.43
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €178.40 | €0.178 |
*price indicative
- RS Stock No.:
- 440-766
- Mfr. Part No.:
- 596-03896
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Marker Accessory | |
| Accessory Type | Self-Laminating Label | |
| For Use With | Cables and Wires | |
| Material | Vinyl | |
| Standards/Approvals | UL (US) | |
| Series | TAG3TD3 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Marker Accessory | ||
Accessory Type Self-Laminating Label | ||
For Use With Cables and Wires | ||
Material Vinyl | ||
Standards/Approvals UL (US) | ||
Series TAG3TD3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The HellermannTyton Self-laminating labels are high-quality thermal transfer labels designed for wire and cable marking. They feature a white printable area with a transparent protective laminate, ensuring excellent resistance to humidity and mechanical abrasion. These labels are flexible, tear-resistant, and impact-resistant, making them ideal for industrial applications.
Rounded edge design gives additional bonding strength
RoHS compliant
