HellermannTyton Self-Laminating Label for Cables and Wires
- RS Stock No.:
- 440-768
- Mfr. Part No.:
- 596-09896
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 2500 units)*
€259.02
(exc. VAT)
€318.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €259.02 | €0.104 |
*price indicative
- RS Stock No.:
- 440-768
- Mfr. Part No.:
- 596-09896
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Accessory Type | Self-Laminating Label | |
| Product Type | Cable Labels | |
| For Use With | Cables and Wires | |
| Material | Vinyl | |
| Standards/Approvals | RoHS, UL (US), ELV (Article 4- 2) | |
| Series | TAG3TD3 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Accessory Type Self-Laminating Label | ||
Product Type Cable Labels | ||
For Use With Cables and Wires | ||
Material Vinyl | ||
Standards/Approvals RoHS, UL (US), ELV (Article 4- 2) | ||
Series TAG3TD3 | ||
RoHS Status: Exempt
The HellermannTyton Self-laminating labels are high-quality thermal transfer labels designed for wire and cable marking. They feature a white printable area with a transparent protective laminate, ensuring excellent resistance to humidity and mechanical abrasion. These labels are flexible, tear-resistant, and impact-resistant, making them ideal for industrial applications.
Rounded edge design gives additional bonding strength
RoHS compliant
Related links
- HellermannTyton Self-Laminating Label for Cables and Wires
- HellermannTyton Self-Laminating Label for Cables Pipes
- HellermannTyton Self-Laminating Label for Cables Wires
- HellermannTyton Self-Laminating Label for Pipes Cables
- HellermannTyton White Pack of 450 Per Pack
- Partex Marking Systems Dispenser for Markers MD-10 for Markers and Markers for Cables and Wires
- HellermannTyton White, Transparent Adhesive Self-Laminating Label Sheet
- HellermannTyton White, Transparent Stick Self-Laminating Label Sheet
