TE Connectivity Heat Shrink Identification Marker Sleeking for Printable Tubing
- RS Stock No.:
- 467-405
- Distrelec Article No.:
- 304-49-090
- Mfr. Part No.:
- 7957790001
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 300 units)*
€351.46
(exc. VAT)
€432.30
(inc. VAT)
Temporarily out of stock
- Shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €351.46 | €1.172 |
*price indicative
- RS Stock No.:
- 467-405
- Distrelec Article No.:
- 304-49-090
- Mfr. Part No.:
- 7957790001
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Heat Shrink Identification Marker Sleeking | |
| Product Type | Cable Marker | |
| For Use With | Printable Tubing | |
| Material | Radiation Cross Linked Heat Shrinkable Polyolefin | |
| Standards/Approvals | AMS SAE DTL 23053/5, UL Certification YDPU2.E35586, NFPA 130, EN45545-2, REACH 1907/2006, CSA C22.2 No 198.1, AS5942, RW-2511, MIL 202 Method 215, RoHS 2015/863 | |
| Series | TMS-SCE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Heat Shrink Identification Marker Sleeking | ||
Product Type Cable Marker | ||
For Use With Printable Tubing | ||
Material Radiation Cross Linked Heat Shrinkable Polyolefin | ||
Standards/Approvals AMS SAE DTL 23053/5, UL Certification YDPU2.E35586, NFPA 130, EN45545-2, REACH 1907/2006, CSA C22.2 No 198.1, AS5942, RW-2511, MIL 202 Method 215, RoHS 2015/863 | ||
Series TMS-SCE | ||
- COO (Country of Origin):
- US
The TE Connectivity Military-grade heat shrink identification sleeve revolutionises the way wires and cables are labelled. Designed for durability and resilience, it boasts advanced materials that withstand harsh environments while maintaining clarity and legibility. The innovative construction allows for a range of application sizes, ensuring compatibility with various cable diameters. Its unique formulation makes it resistant to key military and aerospace fluids and adheres to strict compliance standards, providing peace of mind for users in demanding sectors. Supplied in a convenient ladder format, these sleeves not only promise ease of use during printing and installation but also ensure fast recovery with an impressive shrink ratio, catering to both versatility and functionality in identification tasks.
Manufactured from flame-retarded, radiation cross-linked polyolefin for enhanced durability
Available in two distinct shrink ratios to accommodate diverse application needs
Complies with industry standards such as AS5942 and MIL 202 Method 215 for marker permanence
Laser markable for superior identification performance and clarity
Offers a temperature rating ranging from -55°C to 135°C, ideal for extreme environments
Provides a range of sleeve diameters for maximum compatibility with various cable sizes
Meets extensive military and industrial regulations ensuring high-level performance
Related links
- TE Connectivity for Printable Tubing
- TE Connectivity TMS Cable Marker 2.3 – 5.4mm Cable 4785230001
- TE Connectivity HX-SCE Cable Marker 10.16 – 16.25mm Cable F54891-000
- TE Connectivity HX-SCE Cable Marker 1.77 – 2.66mm Cable A19408-000
- TE Connectivity ZHD-SCE Cable Marker 14.29 – 21.59mm Cable EC9906-000
- TE Connectivity D-SCE Cable Marker 3.4 – 8.1mm Cable 919385-000
- TE Connectivity Heat Shrink Cable Marker TMS-SCE Series
- TE Connectivity Heat Shrink Tubing, 140915 Series
