TE Connectivity for Thermal Transfer Printers

Subtotal (1 reel of 25 units)*

€326.94

(exc. VAT)

€402.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€326.94€13.078

*price indicative

RS Stock No.:
467-915
Distrelec Article No.:
304-53-264
Mfr. Part No.:
131854-000
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Cable Marker

For Use With

Thermal Transfer Printers

Standards/Approvals

China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, 2016

Series

HT-SCE

COO (Country of Origin):
CZ
The TE Connectivity ladder-style printable tubing is designed for high-temperature applications, offering exceptional reliability and versatility. Crafted to withstand extreme conditions, it features a 2:1 shrink ratio, ensuring a secure fit around various cables and wires. The sleek black design not only enhances identification but also complements a range of project aesthetics. With a generous length of 50.8 mm and an expanded inside diameter, it accommodates a wide variety of cable sizes. Ideal for industrial and commercial uses, this tubing delivers quality labelling solutions that can withstand temperatures ranging from -55°C to 225°C. Its compatibility with thermal transfer printers facilitates easy and precise printing of labels, ensuring that information is clearly displayed and easily legible, even in tough environments. Elevate your identification system with this robust printable tubing solution.

Engineered for high-temperature resilience

Thermal transfer printing compatibility ensures clarity

Offers a practical 2:1 shrink ratio for secure application

Designed with a sleek black finish for easy visibility

Constructed to endure extreme operating temperatures

Accommodates a wide range of cable diameters

Ideal for a variety of industrial applications

Ladder-style design optimises space and organisation

Recently viewed