TE Connectivity Agastat 7000 Cable Marker, Black, Pre-printed "M", 198170-000
- RS Stock No.:
- 468-955
- Distrelec Article No.:
- 304-60-262
- Mfr. Part No.:
- 198170-000
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 1000 units)*
€310.31
(exc. VAT)
€381.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €310.31 | €0.31 |
*price indicative
- RS Stock No.:
- 468-955
- Distrelec Article No.:
- 304-60-262
- Mfr. Part No.:
- 198170-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Snap-On | |
| Product Type | Cable Marker | |
| Legend | M | |
| Series | Agastat 7000 | |
| Legend Colour | Black | |
| Marker Colour | Black | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, 2016, China RoHS 2 Directive MIIT Order No 32 | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Snap-On | ||
Product Type Cable Marker | ||
Legend M | ||
Series Agastat 7000 | ||
Legend Colour Black | ||
Marker Colour Black | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, 2016, China RoHS 2 Directive MIIT Order No 32 | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-on pre-printed marker, specially designed to cater to the needs of professionals, offers a streamlined solution for labelling within various environments. The product excels in providing clear and visible markings to help in effective organisation and identification of cables, ensuring that users can maintain an efficient workspace. Featuring an innovative design with a straight cut, the marker beautifully complements its glossy black print against the sturdy construction. Ideal for use in electrical identification, it guarantees compliance with important regulations, giving users peace of mind. With a variety of compliant attributes tied to environmental standards, this marker embodies reliability and contemporary manufacturing practices, presenting a responsible choice for users dedicated to quality and longevity in their supplies.
Designed for easy snap-on application, saving time during installation
Straight cut marker style ensures clear visibility and improves legibility
Compatible with multiple cable diameter ranges for versatile use
Constructed with a durable material that withstands various environments
Low halogen content promotes safety in environments requiring strict compliance
Packaged in boxes of 50 for convenience and bulk procurement
Meets stringent EU regulations for environmental safety, making it a responsible choice
