TE Connectivity for Printable Tubing
- RS Stock No.:
- 469-269
- Distrelec Article No.:
- 304-53-328
- Mfr. Part No.:
- E21108-000
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 469-269
- Distrelec Article No.:
- 304-53-328
- Mfr. Part No.:
- E21108-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| For Use With | Printable Tubing | |
| Standards/Approvals | SAE AS 23053 | |
| Series | HX-SCE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
For Use With Printable Tubing | ||
Standards/Approvals SAE AS 23053 | ||
Series HX-SCE | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Printable Tubing is engineered to optimise performance in a variety of demanding applications, combining reliability and efficiency in a thoughtful design. It stands out within its category, offering robust construction and practical features tailored to meet industry standards. With a focus on user experience, this device is designed to support seamless interactions in both industrial and commercial settings. The inclusion of advanced materials enhances its functionality, ensuring longevity and diminished maintenance requirements. As part of a committed approach to quality, the design facilitates easy integration into ongoing projects, making it an indispensable addition to your toolkit.
Designed for maximum shelf-life with optimal storage guidelines
Manufactured by a trusted leader with over 30 years of industry expertise
Supports diverse product families, enhancing versatility in application
Storage conditions are defined to protect integrity, ensuring reliability
The product is maintained in original packaging for added protection
Developed with user needs in mind, simplifying the installation process
Complies with strict quality control standards for assured performance
Related links
- TE Connectivity for Printable Tubing
- TE Connectivity Heat Shrink Identification Marker Sleeking for Printable Tubing
- TE Connectivity for Identification And Labeling
- TE Connectivity for Thermal Transfer Printer
- TE Connectivity for Thermal Transfer Printers
- TE Connectivity HX-SCE Cable Marker 10.16 – 16.25mm Cable F54891-000
- TE Connectivity D-SCE Cable Marker 3.4 – 8.1mm Cable 919385-000
- TE Connectivity HX-SCE Cable Marker 1.77 – 2.66mm Cable A19408-000
