TE Connectivity for Printable Tubing
- RS Stock No.:
- 470-192
- Distrelec Article No.:
- 304-59-810
- Mfr. Part No.:
- A69169-000
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 65 units)*
€315.67
(exc. VAT)
€388.27
(inc. VAT)
Temporarily out of stock
- Shipping from 15 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €315.67 | €4.856 |
*price indicative
- RS Stock No.:
- 470-192
- Distrelec Article No.:
- 304-59-810
- Mfr. Part No.:
- A69169-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| For Use With | Printable Tubing | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, 2016, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32 | |
| Series | HX-SCE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
For Use With Printable Tubing | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, 2016, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32 | ||
Series HX-SCE | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Printable tubing is specifically designed to offer exceptional performance in a variety of applications. Combining a ladder-type shape with a low fire hazard grade, it ensures safety while maintaining functionality. Whether you need to label cables or create identification markers, this tubing adapts effortlessly to your requirements. The impressive 2:1 shrink ratio allows for easy application over a range of cable diameters, making it versatile and user-friendly. It also boasts a vibrant yellow colour, enhancing visibility and readability. With its capability to withstand extreme temperatures and its compliance with various regulations, this product guarantees reliability and compliance in demanding environments, making it an essential choice for engineers and technicians alike. Its superb characteristics make this tubing not just a product, but a solution for effective identification and labelling.
Designed for use in low fire hazard applications
Excellent thermal transfer printing capabilities
Compatible with a broad range of cable diameters
Manufactured from halogen-free materials
Meets stringent regulatory compliance requirements
Available in a high-visibility colour for enhanced identification
Related links
- TE Connectivity for Printable Tubing
- TE Connectivity Heat Shrink Identification Marker Sleeking for Printable Tubing
- TE Connectivity for Thermal Transfer Printer
- TE Connectivity for Thermal Transfer Printers
- TE Connectivity for Identification And Labeling
- TE Connectivity HX-SCE Cable Marker 10.16 – 16.25mm Cable F54891-000
- TE Connectivity D-SCE Cable Marker 3.4 – 8.1mm Cable 919385-000
- TE Connectivity HX-SCE Cable Marker 1.77 – 2.66mm Cable A19408-000
