TE Connectivity STD Snap On Cable Marker, Black, Pre-printed "I Marking", 11 - 15.5mm Cable, for Pre Printed Cable
- RS Stock No.:
- 475-951
- Mfr. Part No.:
- 091456-000
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 475-951
- Mfr. Part No.:
- 091456-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Affixing Method | Snap On | |
| Legend | I Marking | |
| Series | STD | |
| Minimum Cable Diameter | 11mm | |
| Cable Diameter Range | 11 - 15.5mm | |
| Maximum Cable Diameter | 15.5mm | |
| Colour | Black | |
| For Use With | Pre Printed Cable Markers | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Affixing Method Snap On | ||
Legend I Marking | ||
Series STD | ||
Minimum Cable Diameter 11mm | ||
Cable Diameter Range 11 - 15.5mm | ||
Maximum Cable Diameter 15.5mm | ||
Colour Black | ||
For Use With Pre Printed Cable Markers | ||
- COO (Country of Origin):
- DE
The TE Connectivity Pre-printed marker is designed to offer exceptional identification for wire and cable management. With a robust snap-on style, it ensures a secure fit, accommodating various cable diameters ranging from 11 to 15.5 mm. The straight cut design allows for clear visibility of the printed marking, making it an ideal choice for various electrical applications. Featuring a sleek black finish, it not only blends seamlessly into installations but also enhances the durability against wear and environmental factors. These markers are integral in ensuring compliance with stringent regulatory standards, satisfying the needs of professionals looking for reliable identification solutions in complex environments. Packaged in quantities of 50, this product promises both efficiency and effectiveness in labelling various setups, thereby contributing to streamlined operations.
Constructed for easy attachment onto cables and wires
Engineered to withstand diverse environmental conditions
Designed to minimise confusion in cable identification
Complies with EU RoHS and ELV directives for safety standards
Suitable for a wide range of applications in electrical installations
Contributes to organised and efficient workspace management
Compatible with various TE Connectivity applicators for enhanced versatility
Engineered to withstand diverse environmental conditions
Designed to minimise confusion in cable identification
Complies with EU RoHS and ELV directives for safety standards
Suitable for a wide range of applications in electrical installations
Contributes to organised and efficient workspace management
Compatible with various TE Connectivity applicators for enhanced versatility
Related links
- TE Connectivity STD Snap-On Clip-On/Tie-On Cable Marker Pre-printed "3" 1.9 mm Cable,
- TE Connectivity STD Cable Marker Pre-printed "T", 320388-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "B", 314578-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Snap-On Clip-On/Tie-On Cable Marker Pre-printed "1" 1.9 mm Cable,
- TE Connectivity STD 09 Cable Marker Pre-printed "5 Marking", 131226-000 Excellent Resistance to Burning- UL94
- TE Connectivity STD Cable Marker Pre-printed "V", 3-1768048-7 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "M", 301210-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "7", 273650-000 Excellent Resistance to Burning- UL94 HB rated
