TE Connectivity for Thermal Transfer Printer
- RS Stock No.:
- 482-189
- Distrelec Article No.:
- 304-49-084
- Mfr. Part No.:
- 5476270001
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 250 units)*
€1,052.83
(exc. VAT)
€1,294.98
(inc. VAT)
Temporarily out of stock
- Shipping from 31 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €1,052.83 | €4.211 |
*price indicative
- RS Stock No.:
- 482-189
- Distrelec Article No.:
- 304-49-084
- Mfr. Part No.:
- 5476270001
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Heat Shrink Cable Marker | |
| For Use With | Thermal Transfer Printer | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, 2016 | |
| Series | HT-SCE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Heat Shrink Cable Marker | ||
For Use With Thermal Transfer Printer | ||
Standards/Approvals EU RoHS Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, 2016 | ||
Series HT-SCE | ||
- COO (Country of Origin):
- US
The TE Connectivity High-temperature ladder printable tubing is designed to meet the rigorous demands of various applications, ensuring durability and reliability. Crafted to offer a 2:1 shrink ratio, it provides a secure fit for cables ranging from 0.8 to 1.9 mm in diameter. The tubing's vibrant white colour enhances visibility and identification, making it an excellent choice for labelling cords and wires. With a length of 50 mm and a unique capability for thermal transfer printing, this product ensures that important information remains clear and legible. Its compatibility with high-temperature environments, operating between -55 to 225 °C, ensures that the tubing performs exceptionally well under demanding conditions. This versatile solution not only serves functional applications but also contributes to a smooth workflow in identification and labelling tasks.
Designed for high-temperature applications, ensuring reliability in various environments
Utilises thermal transfer printing technology for clear and durable labels
Features a 2:1 shrink ratio, allowing for secure application on a variety of cable sizes
Constructed from materials that comply with EU RoHS and REACH regulations, promoting environmental safety
White coloration enhances clarity and visibility for better identification
Offers packaging in quantities conducive for bulk labelling tasks
Related links
- TE Connectivity for Thermal Transfer Printer
- TE Connectivity for Thermal Transfer Printers
- Thermal transfer printer,
- Brady Printer Charger for use with TLS 2200 Thermal Transfer Printer Printers
- HellermannTyton Cutter Cutter Module for use with Thermal Transfer Printer TT430 Printers
- HellermannTyton Thermal Transfer Ribbon for High temperature Heatshrink And Tiptags 100mm
- HellermannTyton Thermal Transfer Ribbon for THTT / THTT DS / TAGHT 70mm
- HellermannTyton Thermal Transfer Ribbon for TLFD DS TIPTAG TCGT, TLFX(DS)
