Phoenix Contact for Conductor And Cable

Image representative of range

Subtotal (1 pack of 100 units)*

€6.53

(exc. VAT)

€8.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€6.53€0.065

*price indicative

RS Stock No.:
487-925
Mfr. Part No.:
0826527:8
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Marker

For Use With

Conductor And Cable

Material

Polyvinyl Chloride

Standards/Approvals

DIN EN 61010-1 (VDE 0411-1)

Series

SD-WMTBS

COO (Country of Origin):
SE
The Phoenix Contact Marker is designed to provide exceptional clarity and durability for identifying and marking conductors. Crafted from high-quality polyvinyl chloride, this product features a sleek grey finish that harmonises with various installation environments. The slide-on mounting type ensures easy application, allowing for quick and efficient labour on-site. Moreover, the robust construction ensures that the printed numbers remain legible, even under challenging conditions. With a focus on compliance, it adheres to the standards outlined in DIN EN 61010-1, ensuring safety in electrical applications. Ideal for professional use, this marking material is an essential tool for neat and effective organisation of electrical components.

Designed for quick and easy installation with a slide on mounting type

Crafted from Durable polyvinyl chloride ensuring longevity and stability

Features a grey colour that provides a sleek and professional appearance

Resistant to wear maintaining visibility under various conditions

Complies with industry standards for quality and safety assurance

Compatible with a wide range of conductor diameters enhancing versatility

Printed with clear numbers for efficient identification and organisation

Packaged in units of 100 for cost effectiveness and convenience