Phoenix Contact for Control Cabinets And Systems

Subtotal (1 unit)*

€1,040.05

(exc. VAT)

€1,279.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,040.05

*price indicative

RS Stock No.:
498-063
Mfr. Part No.:
0801011
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Marker

For Use With

Control Cabinets And Systems

Material

Polyolefin

Standards/Approvals

EN 45545-2

Series

WMS-2 HF

COO (Country of Origin):
DK
The Phoenix Contact Robust shrink sleeve, designed for efficient and permanent marking, offers unparalleled versatility across various applications, especially in the railway industry. Featuring a ladder-style format, the preassembled sleeves provide practicality and ease of use. After printing, the marked sleeves can be conveniently shrunk using manual heat application, ensuring a secure fit on cables and wires. The product boasts a high degree of diameter coverage, supported by its reliable 2:1 shrink ratio, making it suitable for a range of cable sizes, from 1.5 mm to 3.2 mm. With a substantial packing unit of 2000 labels, this shrink sleeve not only enhances identification but also streamlines the marking process, ensuring efficiency and clarity.

Ladder style design enhances visibility and improves usability

Shrinkable with manual heat for secure fitting on diverse cable types

Extensive diameter coverage facilitates compatibility with various applications

Preassembled lengths allow for quick deployment and effective organization

Manufactured to meet rigorous safety and environmental standards

Related links