Phoenix Contact Marking Foil
- RS Stock No.:
- 499-343
- Mfr. Part No.:
- 1751624
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€395.35
(exc. VAT)
€486.28
(inc. VAT)
Temporarily out of stock
- Shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €395.35 | €39.535 |
*price indicative
- RS Stock No.:
- 499-343
- Mfr. Part No.:
- 1751624
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marking Foil | |
| Colour | White | |
| Standards/Approvals | ANSI/UL 969-2018:03, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-1), DIN EN 62208 (VDE 0660-511):2012-06, DIN EN ISO 2409:2020-12, DIN EN ISO 4892-2:2021-11, EN ISO 1518-1:2023, ISO 175:2010, ISO 22479:2019-05 | |
| Width | 22 mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marking Foil | ||
Colour White | ||
Standards/Approvals ANSI/UL 969-2018:03, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-1), DIN EN 62208 (VDE 0660-511):2012-06, DIN EN ISO 2409:2020-12, DIN EN ISO 4892-2:2021-11, EN ISO 1518-1:2023, ISO 175:2010, ISO 22479:2019-05 | ||
Width 22 mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Marker is designed to streamline identification in various applications. Ideal for use within SIEMENS: SIRIUS ACT housing, this laser sheet product enables crisp precision in marking with its white top layer. With a robust adhesive backing, it ensures reliable application to a range of surfaces. This product meets rigorous testing standards for scratch resistance and UV resilience, ensuring durability in challenging environments. Each sheet is meticulously crafted to include 64 individual labels, perfect for maintaining clear and professional markings on equipment and components. Experience the convenience of quick setup and long-lasting performance with this expertly engineered marking solution.
Adhesive mounting type provides hassle free application to surfaces
Contains 64 individual labels for extensive marking needs
Manufactured from ABS material ensuring long lasting durability
Tested for UV resistance suitable for outdoor applications
Environmentally compliant upholding EU RoHS substance requirements
Corner radius design enhances adhesion to irregular surfaces
Low silicone and halogen content ensures compatibility with sensitive environments
Scratch resistance ensures markings remain clear and readable over time
Supplied in a conveniently packaged unit of 10 pieces ideal for bulk needs
Facilitates effective labelling for enhanced operational efficiency
