Phoenix Contact for Control Cabinets And Systems
- RS Stock No.:
- 509-846
- Mfr. Part No.:
- 0800306
- Manufacturer:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 509-846
- Mfr. Part No.:
- 0800306
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| For Use With | Control Cabinets And Systems | |
| Material | Polyolefin | |
| Standards/Approvals | DIN EN IEC 60068-2-11 (VDE 0468-2-11):2022-10, EN ISO 1518-1:2023, ISO 4892-2:2013-03, DIN EN 62208 (VDE 0660-511):2012-06, EN ISO 22479:2022-06, cULus Recognised Approval ID: E310982_Vol2_Sec1, DIN EN 61010-1 (VDE 0411-1), ANSI/UL 969-2018:03, CSA Approval ID: 252259, ISO 175:2010, DIN EN ISO 2409:2020-12 | |
| Series | WMS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
For Use With Control Cabinets And Systems | ||
Material Polyolefin | ||
Standards/Approvals DIN EN IEC 60068-2-11 (VDE 0468-2-11):2022-10, EN ISO 1518-1:2023, ISO 4892-2:2013-03, DIN EN 62208 (VDE 0660-511):2012-06, EN ISO 22479:2022-06, cULus Recognised Approval ID: E310982_Vol2_Sec1, DIN EN 61010-1 (VDE 0411-1), ANSI/UL 969-2018:03, CSA Approval ID: 252259, ISO 175:2010, DIN EN ISO 2409:2020-12 | ||
Series WMS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Shrink sleeve is a premium solution designed for effective and reliable identification of wires and cables. Engineered from high quality polyolefin, this continuous shrink sleeve offers remarkable flexibility, allowing the creation of individual marker lengths to suit your specific needs. Its bright yellow color enhances visibility, making it an ideal addition to both industrial and commercial environments. The shrink sleeves 3:1 shrink ratio ensures a snug fit on a wide range of cable diameters, while the capability of thermal transfer printing allows for precise labelling. It meets rigorous testing standards, assuring durability and resilience in demanding conditions. Perfectly tailored for use with various THERMOMARK printing systems, this product simplifies the application process, ensuring that your cable management is both efficient and professional.
High visibility yellow color enhances identification in various settings
Made from halogen free materials contributing to environmental safety
Compatible with a range of label printers for flexible labelling options
Designed for a wide diameter coverage accommodating diverse cable dimensions
Offers permanent and captive identification for reliable cable management
Manual heat application allows for secure fitting to cables and wires
Tested for resistance to scratches and UV exposure which ensuring long lasting use
Related links
- Phoenix Contact for Control Cabinets And Systems
- Phoenix Contact Shrink Sleeve for Control Cabinets And Systems
- Phoenix Contact WMS-OT HF Slide On Cable Marking Kit 1 → 2.4mm Cable
- Phoenix Contact Cable Marker Carrier Strip for Cable Marking Systems
- Phoenix Contact for Labeled Conductor Marker
- Phoenix Contact for Conductor Marker Carrier
- Phoenix Contact for Conductors
- RS PRO 175mm LCD Inclinometer
