Phoenix Contact WMS Heat Shrink Sleeving, Pre-printed "0", 0800405

Unavailable
RS will no longer stock this product.
RS Stock No.:
517-956
Mfr. Part No.:
0800405
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Heat Shrink Sleeving

Legend

0

Series

WMS

Material

Polyolefin

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

DIN EN 62208 (VDE 0660-511), CSA, DIN EN 61010-1 (VDE 0411-01):2020-03, RoHS, cULus

The Phoenix Contact Heat shrink tubing, designed for optimal cable marking and identification in various industrial applications. Crafted from durable polyolefin, this product not only meets the demands of modern electrical installations but also provides a clear and professional presentation of labels. With a unique ladder-style format, it ensures ease of use and quick application, making it ideal for technicians and professionals on the go. Its versatility allows for custom labelling solutions with compatibility across multiple thermal transfer printers, ensuring a seamless integration into your existing workflow. The product stands out for its exceptional shrink ratio and adhesion properties, ensuring a secure fit over a wide range of cable sizes and situations. All this comes packaged in a single unit quantity, making it an economical and efficient choice for your organization's labelling needs.

Ladder style design enhances operational efficiency

Compatible with various thermal transfer printers

Three to one shrink ratio accommodates diverse applications

Halogen free formulation promotes safety in use

Manufactured to withstand extreme temperature conditions

Rated for durability against chemicals oils and fuels