Phoenix Contact for Control Cabinets And Systems
- RS Stock No.:
- 519-947
- Mfr. Part No.:
- 0800311
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€732.82
(exc. VAT)
€901.37
(inc. VAT)
Temporarily out of stock
- Shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €732.82 |
*price indicative
- RS Stock No.:
- 519-947
- Mfr. Part No.:
- 0800311
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| For Use With | Control Cabinets And Systems | |
| Material | Polyolefin | |
| Standards/Approvals | EN ISO 1518-1:2023, CSA Approval ID: 252259, ISO 175:2010, EN ISO 22479:2022-06, DIN EN 61010-1 (VDE 0411-1), ANSI/UL 969-2018:03, cULus Recognised Approval ID: E310982_Vol2_Sec1, ISO 4892-2:2013-03, DIN EN ISO 2409:2020-12, DIN EN IEC 60068-2-11 (VDE 0468-2-11):2022-10, DIN EN 62208 (VDE 0660-511):2012-06 | |
| Series | WMS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
For Use With Control Cabinets And Systems | ||
Material Polyolefin | ||
Standards/Approvals EN ISO 1518-1:2023, CSA Approval ID: 252259, ISO 175:2010, EN ISO 22479:2022-06, DIN EN 61010-1 (VDE 0411-1), ANSI/UL 969-2018:03, cULus Recognised Approval ID: E310982_Vol2_Sec1, ISO 4892-2:2013-03, DIN EN ISO 2409:2020-12, DIN EN IEC 60068-2-11 (VDE 0468-2-11):2022-10, DIN EN 62208 (VDE 0660-511):2012-06 | ||
Series WMS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Innovative Shrink sleeve is expertly designed for the identification and organization of diverse cylindrical objects, from single-core wires to pneumatic hoses. Specifically developed within the WMS product family, this versatile continuously shrinkable sleeve comes in a striking yellow color and boasts high flexibility, allowing users to tailor marker lengths to their specific requirements. Its unique construction is aimed at enhancing identification processes across various sectors, including control cabinet assembly and the oil and gas industry. The product ensures secure application through manual heat shrinking, offering durability and clarity in markings. With a wide external diameter range, it caters to multiple cable sizes, establishing it as a significant tool for professionals looking for reliability and efficiency in labelling and identification solutions.
Designed for permanent identification of wires and cables
Allows creation of custom marker lengths for enhanced flexibility
Enables manual heat application for secure positioning
High shrink ratio accommodates varying diameter requirements
Proven effectiveness in multiple industrial applications
Crafted from halogen free materials for environmental compliance
Related links
- Phoenix Contact for Control Cabinets And Systems
- Phoenix Contact Shrink Sleeve for Control Cabinets And Systems
- Phoenix Contact WMS-OT HF Slide On Cable Marking Kit 1 → 2.4mm Cable
- Phoenix Contact Cable Marker Carrier Strip for Cable Marking Systems
- Phoenix Contact for Labeled Conductor Marker
- Phoenix Contact for Conductor Marker Carrier
- Phoenix Contact for Conductors
- RS PRO 175mm LCD Inclinometer
