Phoenix Contact for Marking Labels

Subtotal (1 pack of 10 units)*

€75.26

(exc. VAT)

€92.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€75.26€7.526

*price indicative

RS Stock No.:
520-345
Mfr. Part No.:
0831056
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Marker Carrier

For Use With

Marking Labels

Material

Polyamide

Standards/Approvals

RoHS

Series

CARRIER-PMP

COO (Country of Origin):
PL
The Phoenix Contact marker carrier is designed to provide an effective solution for clear device identification in a variety of applications. The carrier is engineered to accommodate insertable labels seamlessly, ensuring that your marking needs are met with precision. Built from durable materials, it offers exceptional stability and resilience under challenging conditions. With a straightforward mounting process, this marker carrier allows for easy installation, making it an ideal choice for control cabinets and electronic devices alike. Its superior design features snap-in pins that secure labels firmly, preventing any risk of them falling out during operation. This product is a valuable addition to any workspace that prioritises organisation and clarity in labelling.

Constructed from high quality durable materials to withstand tough environments

Snap in pins ensure labels are securely held in place

Flexible mounting options allow compatibility with screws and rivets

Designed to facilitate easy identification of devices and control cabinets

RoHS compliant ensuring environmental safety and regulatory adherence

Optimised for a wide temperature range enhancing its versatility in different conditions