Phoenix Contact for Control Cabinets And Systems

Subtotal (1 unit)*

€197.04

(exc. VAT)

€242.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€197.04

*price indicative

RS Stock No.:
521-242
Mfr. Part No.:
0800419
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Marker

For Use With

Control Cabinets And Systems

Material

Polyolefin

Standards/Approvals

DIN EN 61010-1 (VDE 0411-1), ISO 4892-2:2013-03, ANSI/UL 969-2018:03, DIN EN ISO 2409:2013, DIN EN 60068-2-11:2000-02, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN ISO 1518-1:2019-10, ISO 175:2010, DIN 50018:2013-05

Series

WMS

COO (Country of Origin):
CN
The Phoenix Contact Shrink sleeve is a black, roll-based, unlabeled sleeve designed for cable marking. It is compatible with labeling devices such as THERMOMARK E.SLEEVE, THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL X1, THERMOMARK ROLL, THERMOMARK ROLL 2.0, THERMOMARK W, and THERMOMARK X1.2. The sleeve is unperforated and features a slide-on mounting type, accommodating cables with diameters ranging from 2.1 mm to 6.4 mm.

Black color for a professional and discreet appearance

Unperforated design for continuous use

Slide-on mounting for easy and secure application